
CGSTAPE-8958-2" x 36 yds | |
|---|---|
DigiKey Part Number | 4645-CGSTAPE-8958-2"x36yds-ND |
Manufacturer | |
Manufacturer Product Number | CGSTAPE-8958-2" x 36 yds |
Description | TAPE POLYIMIDE FILM COPPER |
Customer Reference | |
Detailed Description | Film Tape Pressure Sensitive Adhesive (PSA) Adhesive Copper 2.00" (50.80mm) X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CGS Tape | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Film | |
Adhesive | Pressure Sensitive Adhesive (PSA) | |
Backing, Carrier | Polyimide Film | |
Thickness | 0.0024" (2.4 mils, 0.061mm) | |
Thickness - Adhesive | 0.0016" (1.6 mils, 0.041mm) | |
Thickness - Backing, Carrier | 0.0008" (0.8 mils, 0.021mm) | |
Width | 2.00" (50.80mm) | |
Length | 108' (32.9m) 36 yds | |
Color | Copper | |
Usage | Electrically Insulating, High Temperature, Static Dissipative | |
Temperature Range | 752°F (400°C) | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $341.10000 | $341.10 |
| 5 | $300.70000 | $1,503.50 |
| 10 | $285.62500 | $2,856.25 |
| 25 | $265.73400 | $6,643.35 |
| 50 | $252.52500 | $12,626.25 |
| 100 | $240.09300 | $24,009.30 |

