
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CGS Tape | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Film | |
Adhesive | Silicone | |
Backing, Carrier | Polyimide | |
Thickness | 0.0024" (2.4 mils, 0.061mm) | |
Thickness - Adhesive | 0.0016" (1.6 mils, 0.041mm) | |
Thickness - Backing, Carrier | 0.0008" (0.8 mils, 0.020mm) | |
Width | - | |
Length | - | |
Color | Amber | |
Usage | - | |
Temperature Range | 500°F (260°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 75°F (24°C) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $134.90000 | $134.90 |
5 | $119.95800 | $599.79 |
10 | $114.48500 | $1,144.85 |
25 | $107.36880 | $2,684.22 |
50 | $102.05100 | $5,102.55 |
100 | $96.88980 | $9,688.98 |