
FSM-9 | |
---|---|
DigiKey Part Number | 1888-1002-ND |
Manufacturer | |
Manufacturer Product Number | FSM-9 |
Description | IMU MODULE 3D CALIBRATED USB/SPI |
Customer Reference | |
Detailed Description | Accelerometer, Gyroscope, Magnetometer, 9 Axis Sensor USB Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CEVA Technologies, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Accelerometer, Gyroscope, Magnetometer, 9 Axis | |
Output Type | USB | |
Operating Temperature | 0°C ~ 50°C | |
Package / Case | Module | |
Supplier Device Package | Module | |
Mounting Type | Chassis Mount |