TIP117 TIN/LEAD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 396
Unit Price: $15.09000
Datasheet
CS220-25PB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TIP117 TIN/LEAD

DigiKey Part Number
TIP117CS-ND
Manufacturer
Manufacturer Product Number
TIP117 TIN/LEAD
Description
TRANS PNP DARL 100V TO-220-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP - Darlington 100 V 25MHz Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Transistor Type
Voltage - Collector Emitter Breakdown (Max)
100 V
Vce Saturation (Max) @ Ib, Ic
2.5V @ 8mA, 2A
Current - Collector Cutoff (Max)
-
DC Current Gain (hFE) (Min) @ Ic, Vce
1000 @ 1A, 4V
Frequency - Transition
25MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes