
P6SMB30CA TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-P6SMB30CATR13PBFREETR-ND - Tape & Reel (TR) 1514-P6SMB30CATR13PBFREECT-ND - Cut Tape (CT) 1514-P6SMB30CATR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB30CA TR13 PBFREE |
Description | TVS DIODE 25.6VWM 41.4VC SMB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 41.4V Clamp 14.4A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 25.6V | |
Voltage - Breakdown (Min) | 28.5V | |
Voltage - Clamping (Max) @ Ipp | 41.4V | |
Current - Peak Pulse (10/1000µs) | 14.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.62000 | $6.62 |
| 10 | $4.11700 | $41.17 |
| 100 | $2.66390 | $266.39 |
| 500 | $2.03572 | $1,017.86 |
| 1,000 | $1.83329 | $1,833.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.57580 | $4,727.40 |
| 6,000 | $1.38873 | $8,332.38 |
| 9,000 | $1.22535 | $11,028.15 |

