Similar
Similar
Similar
Similar

CXT5551 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CXT5551TRPBFREETR-ND - Tape & Reel (TR) 1514-CXT5551TRPBFREECT-ND - Cut Tape (CT) 1514-CXT5551TRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CXT5551 TR PBFREE |
Description | TRANS NPN 160V 0.6A SOT-89 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 160 V 600 mA 300MHz 1.2 W Surface Mount SOT-89 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 600 mA | |
Voltage - Collector Emitter Breakdown (Max) | 160 V | |
Vce Saturation (Max) @ Ib, Ic | 200mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 10mA, 5V | |
Power - Max | 1.2 W | |
Frequency - Transition | 300MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.62000 | $15.62 |
| 10 | $9.90700 | $99.07 |
| 100 | $6.65120 | $665.12 |
| 500 | $5.25584 | $2,627.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.80695 | $4,806.95 |
| 2,000 | $4.42942 | $8,858.84 |
| 3,000 | $4.23709 | $12,711.27 |
| 5,000 | $4.02099 | $20,104.95 |
| 7,000 | $3.89303 | $27,251.21 |
| 10,000 | $3.76873 | $37,687.30 |






