AP7387Q-30Y-13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DXT5551-13

DigiKey Part Number
DXT5551DITR-ND - Tape & Reel (TR)
DXT5551DICT-ND - Cut Tape (CT)
DXT5551DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DXT5551-13
Description
TRANS NPN 160V 0.6A SOT-89-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 160 V 600 mA 300MHz 1 W Surface Mount SOT-89-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
600 mA
Voltage - Collector Emitter Breakdown (Max)
160 V
Vce Saturation (Max) @ Ib, Ic
200mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
50nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 10mA, 5V
Power - Max
1 W
Frequency - Transition
300MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 181,748
Factory Stock: 157,500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.01000$5.01
10$3.07900$30.79
100$1.96980$196.98
500$1.48866$744.33
1,000$1.33330$1,333.30
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.99018$2,475.45
5,000$0.90160$4,508.00
7,500$0.85645$6,423.38
12,500$0.82110$10,263.75
Manufacturers Standard Package