cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CTLSH3-30M833 TR

DigiKey Part Number
1514-CTLSH3-30M833TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CTLSH3-30M833 TR
Description
DIODE SCHOTTKY 30V 3A TLM833
Customer Reference
Detailed Description
Diode 30 V 3A Surface Mount TLM833
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
450 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 30 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TLM833
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.