
CTLSH1-40M832D TR | |
|---|---|
DigiKey Part Number | 1514-CTLSH1-40M832DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CTLSH1-40M832D TR |
Description | DIODE ARRAY SCHOT 40V 1A TLM832D |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 40 V 1A (DC) Surface Mount 8-TDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Central Semiconductor Corp | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Diode Configuration | 2 Independent | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 1A (DC) | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 40 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TDFN Exposed Pad | |
Supplier Device Package | TLM832D | |
Base Product Number |

