
MPS3707 TIN/LEAD | |
---|---|
DigiKey Part Number | 1514-MPS3707TIN/LEAD-ND |
Manufacturer | |
Manufacturer Product Number | MPS3707 TIN/LEAD |
Description | TH TRANSISTOR-SMALL SIGNAL (<=1A |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V Through Hole TO-92-3 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Transistor Type | ||
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | - | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 100nA, 5V | |
Frequency - Transition | - | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 |