MCT 0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCT06030C1508FP500

DigiKey Part Number
749-1874-2-ND - Tape & Reel (TR)
749-1874-1-ND - Cut Tape (CT)
749-1874-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCT06030C1508FP500
Description
RES 1.5 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.5 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCT06030C1508FP500 Models
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
Anti-Sulfur
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.022" (0.55mm)
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
In-Stock: 12,507
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.26900$2.69
25$0.25120$6.28
50$0.23660$11.83
100$0.22440$22.44
250$0.20756$51.89
500$0.19630$98.15
1,000$0.18577$185.77
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.17598$879.90
10,000$0.14839$1,483.90
15,000$0.14329$2,149.35
25,000$0.13810$3,452.50
35,000$0.13757$4,814.95
50,000$0.13704$6,852.00
Manufacturers Standard Package