Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CMZ5949B BK PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMZ5949BBKPBFREE-ND |
Manufacturer | |
Manufacturer Product Number | CMZ5949B BK PBFREE |
Description | DIODE ZENER 100V 500MW SMA |
Customer Reference | |
Detailed Description | Zener Diode 100 V 500 mW ±5% Surface Mount SMA |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 76 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Packaging Bulk | Operating Temperature -65°C ~ 150°C |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SMA |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 250 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMZ5949B TR13 | Central Semiconductor Corp | 9,830 | 1514-CMZ5949BTR13CT-ND | $6.08000 | Parametric Equivalent |
| 3SMAJ5949B-TP | MCC (Micro Commercial Components) | 16,047 | 3SMAJ5949B-TPMSCT-ND | $4.03000 | Similar |
| ACZRA4764-HF | Comchip Technology | 0 | ACZRA4764-HF-ND | $1.56328 | Similar |
| CZRA5949B-G | Comchip Technology | 0 | CZRA5949B-G-ND | $1.14090 | Similar |
| SMAJ4764A-TP | MCC (Micro Commercial Components) | 53,886 | SMAJ4764A-TPMSCT-ND | $3.37000 | Similar |






