Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMZ5943BQ TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMZ5943BQTR13PBFREETR-ND - Tape & Reel (TR) 1514-CMZ5943BQTR13PBFREECT-ND - Cut Tape (CT) 1514-CMZ5943BQTR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMZ5943BQ TR13 PBFREE |
Description | DIODE ZENER 56V 500MW SMA |
Customer Reference | |
Detailed Description | Zener Diode 56 V 500 mW ±5% Surface Mount SMA |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 42.6 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Discontinued at DigiKey | Grade Automotive |
Voltage - Zener (Nom) (Vz) | Qualification AEC-Q101 |
Tolerance ±5% | Mounting Type Surface Mount |
Power - Max 500 mW | Package / Case |
Impedance (Max) (Zzt) 86 Ohms | Supplier Device Package SMA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMZ5943B BK PBFREE | Central Semiconductor Corp | 0 | 1514-CMZ5943BBKPBFREE-ND | $1.79062 | Parametric Equivalent |
| CMZ5943B TR13 PBFREE | Central Semiconductor Corp | 0 | 1514-CMZ5943BTR13PBFREETR-ND | $1.83586 | Parametric Equivalent |
| SMAZ5943B-E3/5A | Vishay General Semiconductor - Diodes Division | 0 | SMAZ5943B-E3/5A-ND | $0.79027 | Parametric Equivalent |
| SMAZ5943B-E3/61 | Vishay General Semiconductor - Diodes Division | 1,570 | 112-SMAZ5943B-E3/61CT-ND | $4.93000 | Parametric Equivalent |
| SMAZ5943B-M3/5A | Vishay General Semiconductor - Diodes Division | 0 | SMAZ5943B-M3/5A-ND | $1.06987 | Parametric Equivalent |



