Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SMAZ5943B-M3/5A | |
|---|---|
DigiKey Part Number | SMAZ5943B-M3/5A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAZ5943B-M3/5A |
Description | DIODE ZENER 56V 500MW DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 56 V 500 mW ±2% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 42.6 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package DO-214AC (SMA) |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 86 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1SMA5943BT3G | onsemi | 927 | 1SMA5943BT3GOSCT-ND | $4.60000 | Similar |
| 3SMAJ5943B-TP | MCC (Micro Commercial Components) | 0 | 3SMAJ5943B-TPMSTR-ND | $0.76061 | Similar |
| CZRA5943B-G | Comchip Technology | 0 | CZRA5943B-G-ND | $1.14090 | Similar |
| SMAJ4758CE3/TR13 | Microchip Technology | 0 | SMAJ4758CE3/TR13-ND | $4.52183 | Similar |
| SMAJ4758E3/TR13 | Microchip Technology | 0 | SMAJ4758E3/TR13-ND | $4.52183 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | $1.06987 | $8,024.03 |






