
CMZ5942B TR13 PBFREE | |
---|---|
DigiKey Part Number | 1514-CMZ5942BTR13PBFREETR-ND - Tape & Reel (TR) 1514-CMZ5942BTR13PBFREECT-ND - Cut Tape (CT) 1514-CMZ5942BTR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMZ5942B TR13 PBFREE |
Description | DIODE ZENER 51V 500MW SMA |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 51 V 500 mW ±5% Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 70 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 38.8 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SMA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.43000 | $10.43 |
10 | $6.53600 | $65.36 |
100 | $4.31000 | $431.00 |
500 | $3.35518 | $1,677.59 |
1,000 | $3.04751 | $3,047.51 |
2,000 | $2.80151 | $5,603.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $2.50866 | $12,543.30 |