Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CMZ5934B BK PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMZ5934BBKPBFREE-ND |
Manufacturer | |
Manufacturer Product Number | CMZ5934B BK PBFREE |
Description | DIODE ZENER 24V 500MW SMA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 500 mW ±5% Surface Mount SMA |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 18.2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Packaging Bulk | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SMA |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 19 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMZ5934BQ TR13 PBFREE | Central Semiconductor Corp | 4,693 | 1514-CMZ5934BQTR13PBFREECT-ND | $12.00000 | Parametric Equivalent |
| 1SMA5934BT3G | onsemi | 8,343 | 1SMA5934BT3GOSCT-ND | $4.60000 | Similar |
| 3SMAJ5934B-TP | MCC (Micro Commercial Components) | 8,325 | 3SMAJ5934B-TPMSCT-ND | $4.03000 | Similar |
| ACZRA4749-HF | Comchip Technology | 852 | 641-1647-1-ND | $6.82000 | Similar |
| BZG05C24TR | Vishay General Semiconductor - Diodes Division | 0 | BZG05C24TR-ND | $0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.71007 | $6,840.28 |









