Zener Diode 8.2 V 500 mW ±5% Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMZ5923B TR13 PBFREE

DigiKey Part Number
1514-CMZ5923BTR13PBFREETR-ND - Tape & Reel (TR)
1514-CMZ5923BTR13PBFREECT-ND - Cut Tape (CT)
1514-CMZ5923BTR13PBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMZ5923B TR13 PBFREE
Description
DIODE ZENER 8.2V 500MW SMA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Zener Diode 8.2 V 500 mW ±5% Surface Mount SMA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
3.5 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 6.5 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SMA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,470
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.36000$10.36
10$6.49400$64.94
100$4.28240$428.24
500$3.33372$1,666.86
1,000$3.02803$3,028.03
2,000$2.78360$5,567.20
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$2.49262$12,463.10
Manufacturers Standard Package