P-Channel 20 V 650mA (Ta) 300mW (Ta) Surface Mount SOT-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMUDM8005 TR PBFREE

DigiKey Part Number
1514-CMUDM8005TRPBFREETR-ND - Tape & Reel (TR)
1514-CMUDM8005TRPBFREECT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMUDM8005 TR PBFREE
Description
MOSFET P-CH 20V 650MA SOT523
Customer Reference
Detailed Description
P-Channel 20 V 650mA (Ta) 300mW (Ta) Surface Mount SOT-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
360mOhm @ 350mA, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
1.2 nC @ 4.5 V
Vgs (Max)
8V
Input Capacitance (Ciss) (Max) @ Vds
100 pF @ 16 V
FET Feature
-
Power Dissipation (Max)
300mW (Ta)
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-523
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,464
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$10.12000$10.12
10$6.33900$63.39
100$4.17800$417.80
500$3.24904$1,624.52
1,000$2.94987$2,949.87