
CMSZDA12V TR PBFREE | |
---|---|
DigiKey Part Number | 1514-CMSZDA12VTRPBFREETR-ND - Tape & Reel (TR) 1514-CMSZDA12VTRPBFREECT-ND - Cut Tape (CT) 1514-CMSZDA12VTRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMSZDA12V TR PBFREE |
Description | DIODE ZENER ARRAY 12V SOT-323 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 12 V 275 mW ±5% SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Central Semiconductor Corp | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 12 V | |
Tolerance | ±5% | |
Power - Max | 275 mW | |
Impedance (Max) (Zzt) | 25 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.43000 | $4.43 |
10 | $3.26800 | $32.68 |
100 | $2.22520 | $222.52 |
500 | $1.74894 | $874.47 |
1,000 | $1.56009 | $1,560.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.27271 | $3,818.13 |
6,000 | $1.21523 | $7,291.38 |
9,000 | $1.17007 | $10,530.63 |