


CMR3-02 TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMR3-02TR13PBFREETR-ND - Tape & Reel (TR) 1514-CMR3-02TR13PBFREECT-ND - Cut Tape (CT) 1514-CMR3-02TR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMR3-02 TR13 PBFREE |
Description | DIODE STANDARD 200V 3A SMC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMC | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.75000 | $3.75 |
| 10 | $3.45900 | $34.59 |
| 100 | $3.23480 | $323.48 |
| 500 | $2.49080 | $1,245.40 |
| 1,000 | $2.25085 | $2,250.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.83754 | $5,512.62 |
| 6,000 | $1.78671 | $10,720.26 |
| 9,000 | $1.64084 | $14,767.56 |
| 15,000 | $1.62642 | $24,396.30 |
| 21,000 | $1.58071 | $33,194.91 |

