
CMPZ5257B TR PBFREE | |
---|---|
DigiKey Part Number | 1514-CMPZ5257BTRPBFREETR-ND - Tape & Reel (TR) 1514-CMPZ5257BTRPBFREECT-ND - Cut Tape (CT) 1514-CMPZ5257BTRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMPZ5257B TR PBFREE |
Description | DIODE ZENER 33V 350MW SOT23 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 350 mW ±5% Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 58 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 25 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.20000 | $3.20 |
10 | $1.97900 | $19.79 |
100 | $1.24310 | $124.31 |
500 | $0.92488 | $462.44 |
1,000 | $0.82209 | $822.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.69107 | $2,073.21 |
6,000 | $0.62498 | $3,749.88 |
9,000 | $0.59128 | $5,321.52 |
15,000 | $0.44339 | $6,650.85 |