cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMPSH1-4LE BK PBFREE

DigiKey Part Number
1514-CMPSH1-4LEBKPBFREE-ND
Manufacturer
Manufacturer Product Number
CMPSH1-4LE BK PBFREE
Description
DIODE SCHOTTKY 40V 1A SOT23F
Customer Reference
Detailed Description
Diode 40 V 1A Surface Mount SOT-23F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
400 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
900 µA @ 40 V
Capacitance @ Vr, F
50pF @ 10V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOT-23F
Operating Temperature - Junction
-65°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types