
CMPD1001A TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMPD1001ATRPBFREETR-ND - Tape & Reel (TR) 1514-CMPD1001ATRPBFREECT-ND - Cut Tape (CT) 1514-CMPD1001ATRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMPD1001A TR PBFREE |
Description | DIODE ARRAY GP 90V 250MA SOT23 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 90 V 250mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Central Semiconductor Corp | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 90 V | |
Current - Average Rectified (Io) (per Diode) | 250mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 90 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.71000 | $1.71 |
| 10 | $1.52600 | $15.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.27721 | $3,831.63 |
| 6,000 | $1.24417 | $7,465.02 |

