CMOZ8V2 TR PBFREE is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 213,829
Unit Price: $1.88000
Datasheet
Zener Diode 8.2 V 300 mW ±5% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMOZ8V2 TR PBFREE

DigiKey Part Number
1514-CMOZ8V2TRPBFREETR-ND - Tape & Reel (TR)
1514-CMOZ8V2TRPBFREECT-ND - Cut Tape (CT)
1514-CMOZ8V2TRPBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMOZ8V2 TR PBFREE
Description
DIODE ZENER 8.2V 300MW SOD523
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Zener Diode 8.2 V 300 mW ±5% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
15 Ohms
Current - Reverse Leakage @ Vr
700 nA @ 5 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-523
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.75000$7.75
10$4.84600$48.46
100$3.15490$315.49
500$2.42666$1,213.33
1,000$2.19186$2,191.86
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.89362$5,680.86
6,000$1.61538$9,692.28
9,000$1.52972$13,767.48
Manufacturers Standard Package