Similar

CMOZ8V2 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMOZ8V2TRPBFREETR-ND - Tape & Reel (TR) 1514-CMOZ8V2TRPBFREECT-ND - Cut Tape (CT) 1514-CMOZ8V2TRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMOZ8V2 TR PBFREE |
Description | DIODE ZENER 8.2V 300MW SOD523 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 300 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 700 nA @ 5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.75000 | $7.75 |
| 10 | $4.84600 | $48.46 |
| 100 | $3.15490 | $315.49 |
| 500 | $2.42666 | $1,213.33 |
| 1,000 | $2.19186 | $2,191.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.89362 | $5,680.86 |
| 6,000 | $1.61538 | $9,692.28 |
| 9,000 | $1.52972 | $13,767.48 |


