
CMOZ24V TR PBFREE | |
---|---|
DigiKey Part Number | 1514-CMOZ24VTRPBFREETR-ND - Tape & Reel (TR) 1514-CMOZ24VTRPBFREECT-ND - Cut Tape (CT) 1514-CMOZ24VTRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMOZ24V TR PBFREE |
Description | DIODE ZENER 24V 300MW SOD523 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 300 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 70 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 16.8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.90000 | $6.90 |
10 | $4.27000 | $42.70 |
100 | $2.76220 | $276.22 |
500 | $2.11334 | $1,056.67 |
1,000 | $1.90413 | $1,904.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.63823 | $4,914.69 |
6,000 | $1.45335 | $8,720.10 |
9,000 | $1.31376 | $11,823.84 |
15,000 | $1.28297 | $19,244.55 |