
CMOZ20L TR PBFREE | |
---|---|
DigiKey Part Number | 1514-CMOZ20LTRPBFREETR-ND - Tape & Reel (TR) 1514-CMOZ20LTRPBFREECT-ND - Cut Tape (CT) 1514-CMOZ20LTRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMOZ20L TR PBFREE |
Description | DIODE ZENER 20V 250MW SOD523 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 250 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | CMOZ20L TR PBFREE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 150 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 18 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.80000 | $7.80 |
10 | $4.87700 | $48.77 |
100 | $3.17520 | $317.52 |
500 | $2.44228 | $1,221.14 |
1,000 | $2.20597 | $2,205.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.90580 | $5,717.40 |
6,000 | $1.67759 | $10,065.54 |
15,000 | $1.59106 | $23,865.90 |
21,000 | $1.53982 | $32,336.22 |
30,000 | $1.53956 | $46,186.80 |