1N4148WTQ-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT585B20T-7

DigiKey Part Number
BZT585B20T-7DITR-ND - Tape & Reel (TR)
BZT585B20T-7DICT-ND - Cut Tape (CT)
BZT585B20T-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT585B20T-7
Description
DIODE ZENER 20V 350MW SOD523
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 20 V 350 mW ±2% Surface Mount SOD-523
Datasheet
 Datasheet
EDA/CAD Models
BZT585B20T-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
350 mW
Impedance (Max) (Zzt)
55 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 14 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-523
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,261
Factory Stock: 186,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.07000$1.07
10$0.73900$7.39
100$0.36130$36.13
500$0.35308$176.54
1,000$0.34486$344.86
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.21349$640.47
6,000$0.20528$1,231.68
9,000$0.20423$1,838.07
15,000$0.18864$2,829.60
21,000$0.17654$3,707.34
Manufacturers Standard Package