
CMLDM8120G TR PBFREE | |
---|---|
DigiKey Part Number | 1514-CMLDM8120GTRPBFREETR-ND - Tape & Reel (TR) 1514-CMLDM8120GTRPBFREECT-ND - Cut Tape (CT) 1514-CMLDM8120GTRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMLDM8120G TR PBFREE |
Description | MOSFET P-CH 20V 860MA SOT563 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 860mA (Ta) 350mW (Ta) Surface Mount SOT-563 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 150mOhm @ 950mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 3.56 nC @ 4.5 V | |
Vgs (Max) | 8V | |
Input Capacitance (Ciss) (Max) @ Vds | 200 pF @ 16 V | |
FET Feature | - | |
Power Dissipation (Max) | 350mW (Ta) | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-563 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.08000 | $6.08 |
10 | $3.76100 | $37.61 |
100 | $2.41900 | $241.90 |
500 | $1.84190 | $920.95 |
1,000 | $1.65567 | $1,655.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.41883 | $4,256.49 |
6,000 | $1.20702 | $7,242.12 |
9,000 | $1.17042 | $10,533.78 |
15,000 | $1.12998 | $16,949.70 |
21,000 | $1.09207 | $22,933.47 |
30,000 | $1.07769 | $32,330.70 |