
CMHZ5258B TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMHZ5258BTRPBFREETR-ND - Tape & Reel (TR) 1514-CMHZ5258BTRPBFREECT-ND - Cut Tape (CT) 1514-CMHZ5258BTRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMHZ5258B TR PBFREE |
Description | DIODE ZENER 36V 500MW SOD123 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 27 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 70 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ5258BT1G | onsemi | 1,867 | MMSZ5258BT1GOSCT-ND | $1.32000 | Direct |
| BZT52B36-E3-18 | Vishay General Semiconductor - Diodes Division | 4,993 | 112-BZT52B36-E3-18CT-ND | $3.78000 | Similar |
| BZT52C36-7-F | Diodes Incorporated | 111,612 | BZT52C36-FDICT-ND | $1.73000 | Similar |
| BZT52C36-E3-18 | Vishay General Semiconductor - Diodes Division | 690 | BZT52C36-E3-18GICT-ND | $3.70000 | Similar |
| BZT52C36-TP | MCC (Micro Commercial Components) | 1,606 | BZT52C36-TPMSCT-ND | $1.15000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.73000 | $7.73 |
| 10 | $4.78500 | $47.85 |
| 100 | $3.10280 | $310.28 |
| 500 | $2.37750 | $1,188.75 |
| 1,000 | $2.14359 | $2,143.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.84633 | $5,538.99 |
| 6,000 | $1.69660 | $10,179.60 |
| 9,000 | $1.62030 | $14,582.70 |
| 15,000 | $1.53459 | $23,018.85 |
| 21,000 | $1.48384 | $31,160.64 |
| 30,000 | $1.43451 | $43,035.30 |



