


BZT52B36-E3-18 | |
|---|---|
DigiKey Part Number | 112-BZT52B36-E3-18TR-ND - Tape & Reel (TR) 112-BZT52B36-E3-18CT-ND - Cut Tape (CT) 112-BZT52B36-E3-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52B36-E3-18 |
Description | DIODE ZENER 36V 410MW SOD123 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 410 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 87 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 27 V |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOD-123 |
Tolerance ±2% | Base Product Number |
Power - Max 410 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52C36-7-F | Diodes Incorporated | 124,234 | BZT52C36-FDICT-ND | $19.57000 | Similar |
| BZT52C36-TP | MCC (Micro Commercial Components) | 1,606 | BZT52C36-TPMSCT-ND | $13.05000 | Similar |
| BZT52C36S-7-F | Diodes Incorporated | 2,770 | BZT52C36S-FDICT-ND | $23.30000 | Similar |
| CMHZ5258B TR PBFREE | Central Semiconductor Corp | 5,064 | 1514-CMHZ5258BTRPBFREECT-ND | $87.59000 | Similar |
| DDZ36S-7 | Diodes Incorporated | 590 | 31-DDZ36S-7CT-ND | $25.16000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.78000 | $3.78 |
| 10 | $2.31800 | $23.18 |
| 100 | $1.46510 | $146.51 |
| 500 | $1.09296 | $546.48 |
| 1,000 | $0.97277 | $972.77 |
| 2,000 | $0.87144 | $1,742.88 |
| 5,000 | $0.76159 | $3,807.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.69361 | $6,936.10 |
| 20,000 | $0.63641 | $12,728.20 |
| 30,000 | $0.60727 | $18,218.10 |
| 50,000 | $0.57453 | $28,726.50 |
| 70,000 | $0.55514 | $38,859.80 |
| 100,000 | $0.53630 | $53,630.00 |

