CMHZ5233B TR PBFREE | |
---|---|
DigiKey Part Number | 1514-CMHZ5233BTRPBFREETR-ND - Tape & Reel (TR) 1514-CMHZ5233BTRPBFREECT-ND - Cut Tape (CT) 1514-CMHZ5233BTRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMHZ5233B TR PBFREE |
Description | DIODE ZENER 6V 500MW SOD123 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 7 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 3.5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.08000 | $4.08 |
10 | $2.48800 | $24.88 |
100 | $1.57700 | $157.70 |
500 | $1.18314 | $591.57 |
1,000 | $1.05579 | $1,055.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.89371 | $2,681.13 |
6,000 | $0.81200 | $4,872.00 |
9,000 | $0.61189 | $5,507.01 |