
CMHZ5233B TR PBFREE | |
---|---|
DigiKey Part Number | 1514-CMHZ5233BTRPBFREETR-ND - Tape & Reel (TR) 1514-CMHZ5233BTRPBFREECT-ND - Cut Tape (CT) 1514-CMHZ5233BTRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMHZ5233B TR PBFREE |
Description | DIODE ZENER 6V 500MW SOD123 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 7 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 3.5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.11000 | $4.11 |
10 | $2.50400 | $25.04 |
100 | $1.58720 | $158.72 |
500 | $1.19076 | $595.38 |
1,000 | $1.06259 | $1,062.59 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.89946 | $2,698.38 |
6,000 | $0.81723 | $4,903.38 |
9,000 | $0.61583 | $5,542.47 |