CMDD6263 BK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMDZ5252B BK PBFREE

DigiKey Part Number
1514-CMDZ5252BBKPBFREE-ND
Manufacturer
Manufacturer Product Number
CMDZ5252B BK PBFREE
Description
DIODE ZENER 24V 250MW SOD323
Customer Reference
Detailed Description
Zener Diode 24 V 250 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
250 mW
Impedance (Max) (Zzt)
33 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 18 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types