Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CMDZ5246B TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMDZ5246BTRPBFREETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMDZ5246B TR PBFREE |
Description | DIODE ZENER 16V 250MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 16 V 250 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 12 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-323 |
Power - Max 250 mW | Base Product Number |
Impedance (Max) (Zzt) 17 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52C16S-7-F | Diodes Incorporated | 0 | BZT52C16S-FDICT-ND | $2.06000 | Similar |
| BZT52C16S-TP | MCC (Micro Commercial Components) | 408 | BZT52C16S-TPMSCT-ND | $1.23000 | Similar |
| BZX384B16-E3-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZX384B16-E3-08CT-ND | $3.45000 | Similar |
| BZX384B16-E3-18 | Vishay General Semiconductor - Diodes Division | 8,824 | 112-BZX384B16-E3-18CT-ND | $3.45000 | Similar |
| BZX384B16-G3-08 | Vishay General Semiconductor - Diodes Division | 0 | BZX384B16-G3-08-ND | $0.49387 | Similar |




