
CLLR1U-01 BK | |
---|---|
DigiKey Part Number | 1514-CLLR1U-01BK-ND |
Manufacturer | |
Manufacturer Product Number | CLLR1U-01 BK |
Description | DIODE STANDARD 100V 1A MELF |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount MELF |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | MELF | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |