Zener Diode 24 V 1 W ±5% Surface Mount MELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLL4749A TR PBFREE

DigiKey Part Number
1514-CLL4749ATRPBFREETR-ND - Tape & Reel (TR)
1514-CLL4749ATRPBFREECT-ND - Cut Tape (CT)
1514-CLL4749ATRPBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CLL4749A TR PBFREE
Description
DIODE ZENER 24V 1W MELF
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Zener Diode 24 V 1 W ±5% Surface Mount MELF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
25 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 18.2 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-65°C ~ 200°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
MELF
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,439
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.10000$3.10
10$2.16200$21.62
100$1.46040$146.04
500$1.13404$567.02
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$0.68325$1,024.88
Manufacturers Standard Package