Diode Array 2 Independent 75 V 250mA (DC) Surface Mount TO-253-4, TO-253AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS28 TR TIN/LEAD

DigiKey Part Number
1514-BAS28TRTIN/LEADTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAS28 TR TIN/LEAD
Description
DIODE ARRAY GP 75V 250MA SOT-143
Customer Reference
Detailed Description
Diode Array 2 Independent 75 V 250mA (DC) Surface Mount TO-253-4, TO-253AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Central Semiconductor Corp
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Diode Configuration
2 Independent
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
75 V
Current - Average Rectified (Io) (per Diode)
250mA (DC)
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
6 ns
Current - Reverse Leakage @ Vr
1 µA @ 75 V
Operating Temperature - Junction
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
TO-253-4, TO-253AA
Supplier Device Package
SOT-143
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable