


3SMC9.0A TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-3SMC9.0ATR13PBFREETR-ND - Tape & Reel (TR) 1514-3SMC9.0ATR13PBFREECT-ND - Cut Tape (CT) 1514-3SMC9.0ATR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3SMC9.0A TR13 PBFREE |
Description | TVS DIODE 9VWM 15.4VC SMC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15.4V Clamp 194.8A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 9V | |
Voltage - Breakdown (Min) | 10V | |
Voltage - Clamping (Max) @ Ipp | 15.4V | |
Current - Peak Pulse (10/1000µs) | 194.8A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.88000 | $24.88 |
| 10 | $16.15400 | $161.54 |
| 100 | $11.17550 | $1,117.55 |
| 500 | $9.36188 | $4,680.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $7.64859 | $22,945.77 |

