


3SMC6.0CA TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-3SMC6.0CATR13PBFREETR-ND - Tape & Reel (TR) 1514-3SMC6.0CATR13PBFREECT-ND - Cut Tape (CT) 1514-3SMC6.0CATR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3SMC6.0CA TR13 PBFREE |
Description | TVS DIODE 6VWM 10.3VC SMC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10.3V Clamp 291.3A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6V | |
Voltage - Breakdown (Min) | 6.67V | |
Voltage - Clamping (Max) @ Ipp | 10.3V | |
Current - Peak Pulse (10/1000µs) | 291.3A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $40.47000 | $40.47 |
| 10 | $26.86600 | $268.66 |
| 100 | $19.13490 | $1,913.49 |
| 500 | $18.09964 | $9,049.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $14.78728 | $44,361.84 |

