3SMC16CA TR13 PBFREE is available for purchase but is not normally stocked.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 2,853
Unit Price: $16.55000
Datasheet

Direct


Littelfuse Inc.
In Stock: 2,323
Unit Price: $7.16000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: $144.06000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: $123.48000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: $123.48000
Datasheet
DO-214AB, SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AB, SMC
DO-214AB, SMC

3SMC16CA TR13 PBFREE

DigiKey Part Number
1514-3SMC16CATR13PBFREETR-ND - Tape & Reel (TR)
1514-3SMC16CATR13PBFREECT-ND - Cut Tape (CT)
1514-3SMC16CATR13PBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3SMC16CA TR13 PBFREE
Description
TVS DIODE 16VWM 26VC SMC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
26V Clamp 115.4A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
16V
Voltage - Breakdown (Min)
17.8V
Voltage - Clamping (Max) @ Ipp
26V
Current - Peak Pulse (10/1000µs)
115.4A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$8.48925$25,467.75
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$26.92000$26.92
Digi-Reel®
QuantityUnit PriceExt Price
1$20.25000$20.25
* All Digi-Reel orders will add a $55.00 reeling fee.