CMPTH81 TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N7002 TR PBFREE

DigiKey Part Number
1514-2N7002TRPBFREETR-ND - Tape & Reel (TR)
1514-2N7002TRPBFREECT-ND - Cut Tape (CT)
1514-2N7002TRPBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2N7002 TR PBFREE
Description
MOSFET N-CH 60V 115MA SOT23
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 115mA (Tc) 350mW (Ta) Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
5V, 10V
Rds On (Max) @ Id, Vgs
7.5Ohm @ 500mA, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Vgs (Max)
40V
Input Capacitance (Ciss) (Max) @ Vds
50 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
350mW (Ta)
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 179,075
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.98000$0.98
10$0.85700$8.57
100$0.81590$81.59
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.69902$2,097.06
6,000$0.68238$4,094.28
9,000$0.63245$5,692.05
15,000$0.62310$9,346.50
Manufacturers Standard Package