2N3866 PBFREE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 3,767
Unit Price: $5.72000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: $3.19000
Datasheet

Similar


Infineon Technologies
In Stock: 8,086
Unit Price: $4.00000
Datasheet

Similar


onsemi
In Stock: 5,772
Unit Price: $6.78000
Datasheet

Similar


onsemi
In Stock: 1,196
Unit Price: $4.00000
Datasheet
TO-205AD, TO-39-3 Metal Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-205AD, TO-39-3 Metal Can
TO-205AD, TO-39-3 Metal Can

2N3866 PBFREE

DigiKey Part Number
1514-2N3866PBFREE-ND
Manufacturer
Manufacturer Product Number
2N3866 PBFREE
Description
RF TRANS NPN 30V 500MHZ TO-39
Customer Reference
Detailed Description
RF Transistor NPN 30V 400mA 500MHz 5W Through Hole TO-39
Datasheet
 Datasheet
EDA/CAD Models
2N3866 PBFREE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Central Semiconductor Corp
Series
-
Packaging
Bulk
Part Status
Obsolete
Transistor Type
NPN
Voltage - Collector Emitter Breakdown (Max)
30V
Frequency - Transition
500MHz
Noise Figure (dB Typ @ f)
-
Gain
-
Power - Max
5W
DC Current Gain (hFE) (Min) @ Ic, Vce
10 @ 50mA, 5V
Current - Collector (Ic) (Max)
400mA
Operating Temperature
-65°C ~ 200°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-205AD, TO-39-3 Metal Can
Supplier Device Package
TO-39
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable