1SMC7.0A TR13 PBFREE is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $2.41115
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


YAGEO
In Stock: 3,000
Unit Price: $3.34000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $1.38450
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: $1.65210
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: $3.00581
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: $2.93706
Datasheet

Parametric Equivalent


MDE Semiconductor Inc
In Stock: 1,000
Unit Price: $16.31700
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $25.37293
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $32.55270
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 14,218
Unit Price: $4.65000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 4,807
Unit Price: $4.24000
Datasheet

Parametric Equivalent


NextGen Components
In Stock: 3,000,000
Unit Price: $4.63714
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 0
Unit Price: $1.01675
Datasheet
DO-214AB, SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AB, SMC
DO-214AB, SMC

1SMC7.0A TR13 PBFREE

DigiKey Part Number
1514-1SMC7.0ATR13PBFREETR-ND - Tape & Reel (TR)
1514-1SMC7.0ATR13PBFREECT-ND - Cut Tape (CT)
1514-1SMC7.0ATR13PBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1SMC7.0A TR13 PBFREE
Description
TVS DIODE 7VWM 12VC SMC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12V Clamp 125A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
7V
Voltage - Breakdown (Min)
7.78V
Voltage - Clamping (Max) @ Ipp
12V
Current - Peak Pulse (10/1000µs)
125A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.40000$12.40
10$7.84800$78.48
100$5.22630$522.63
500$4.10078$2,050.39
1,000$3.73863$3,738.63
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.27855$9,835.65
Manufacturers Standard Package