Direct
Direct



1SMC40CA TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-1SMC40CATR13PBFREETR-ND - Tape & Reel (TR) 1514-1SMC40CATR13PBFREECT-ND - Cut Tape (CT) 1514-1SMC40CATR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMC40CA TR13 PBFREE |
Description | TVS DIODE 40VWM 64.5VC SMC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 23.2A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40V | |
Voltage - Breakdown (Min) | 44.4V | |
Voltage - Clamping (Max) @ Ipp | 64.5V | |
Current - Peak Pulse (10/1000µs) | 23.2A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.73915 | $11,217.45 |
| 6,000 | $3.48271 | $20,896.26 |
| 9,000 | $3.42657 | $30,839.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.87000 | $13.87 |
| 10 | $8.80300 | $88.03 |
| 100 | $5.89780 | $589.78 |
| 500 | $4.65018 | $2,325.09 |
| 1,000 | $4.24878 | $4,248.78 |



