1SMC170A TR13 PBFREE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panjit International Inc.
In Stock: 800
Unit Price: $8.24000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 775
Unit Price: $5.63000
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: $3.00581
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: $2.93706
Datasheet

Parametric Equivalent


MDE Semiconductor Inc
In Stock: 1,000
Unit Price: $16.31700
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $31.98160
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 13,571
Unit Price: $3.83000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 392
Unit Price: $2.61000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 6,954
Unit Price: $3.43000
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 0
Unit Price: $1.01675
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: $1.52972
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: $5.79000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 2,722
Unit Price: $2.94000
Datasheet
DO-214AB, SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AB, SMC
DO-214AB, SMC

1SMC170A TR13 PBFREE

DigiKey Part Number
1514-1SMC170ATR13PBFREETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1SMC170A TR13 PBFREE
Description
TVS DIODE 170VWM 275VC SMC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
275V Clamp 5.5A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
170V
Voltage - Breakdown (Min)
189V
Voltage - Clamping (Max) @ Ipp
275V
Current - Peak Pulse (10/1000µs)
5.5A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.32751$6,982.53
6,000$2.15055$12,903.30
9,000$2.06042$18,543.78
15,000$1.95915$29,387.25
21,000$1.95804$41,118.84
Manufacturers Standard Package