


1SMC160A TR13 | |
---|---|
DigiKey Part Number | 1SMC160ATR13-TR-ND - Tape & Reel (TR) 1SMC160ATR13-CT-ND - Cut Tape (CT) 1SMC160ATR13-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMC160A TR13 |
Description | TVS DIODE 160VWM 259VC SMC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 259V Clamp 5.8A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 160V | |
Voltage - Breakdown (Min) | 178V | |
Voltage - Clamping (Max) @ Ipp | 259V | |
Current - Peak Pulse (10/1000µs) | 5.8A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.26000 | $10.26 |
10 | $6.47000 | $64.70 |
100 | $4.26560 | $426.56 |
500 | $3.31872 | $1,659.36 |
1,000 | $3.01385 | $3,013.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.62667 | $7,880.01 |