
1SMB5.0A TR13 PBFREE | |
---|---|
DigiKey Part Number | 1514-1SMB5.0ATR13PBFREETR-ND - Tape & Reel (TR) 1514-1SMB5.0ATR13PBFREECT-ND - Cut Tape (CT) 1514-1SMB5.0ATR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMB5.0A TR13 PBFREE |
Description | TVS DIODE 5VWM 9.2VC SMB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 65.2A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 9.2V | |
Current - Peak Pulse (10/1000µs) | 65.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.02000 | $5.02 |
10 | $3.51500 | $35.15 |
100 | $2.40370 | $240.37 |
500 | $1.88512 | $942.56 |
1,000 | $1.71226 | $1,712.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.24808 | $3,744.24 |