
1SMB36CA TR13 PBFREE | |
---|---|
DigiKey Part Number | 1514-1SMB36CATR13PBFREETR-ND - Tape & Reel (TR) 1514-1SMB36CATR13PBFREECT-ND - Cut Tape (CT) 1514-1SMB36CATR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMB36CA TR13 PBFREE |
Description | TVS DIODE 36VWM 58.1VC SMB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 10.3A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 58.1V | |
Current - Peak Pulse (10/1000µs) | 10.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.68000 | $4.68 |
10 | $3.70300 | $37.03 |
100 | $2.53720 | $253.72 |
500 | $1.99528 | $997.64 |
1,000 | $1.77358 | $1,773.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.45335 | $4,360.05 |
6,000 | $1.38766 | $8,325.96 |
9,000 | $1.33419 | $12,007.71 |