1SMB10A TR13 PBFREE is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.25723
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: $1.24235
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: $1.08508
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: $1.41640
Datasheet

Parametric Equivalent


MDE Semiconductor Inc
In Stock: 1,000
Unit Price: $11.65500
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: $0.69755
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 606
Unit Price: $5.38000
Datasheet

Parametric Equivalent


WeEn Semiconductors
In Stock: 0
Unit Price: $0.36689
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 688
Unit Price: $3.02000
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 5,218
Unit Price: $2.86000
Datasheet

Parametric Equivalent


Good-Ark Semiconductor
In Stock: 6,000
Unit Price: $2.45000
Datasheet

Parametric Equivalent


Semtech Corporation
In Stock: 2,990
Unit Price: $5.87000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 31,435
Unit Price: $1.55000
Datasheet
DO-214AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SMB10A TR13 PBFREE

DigiKey Part Number
1514-1SMB10ATR13PBFREETR-ND - Tape & Reel (TR)
1514-1SMB10ATR13PBFREECT-ND - Cut Tape (CT)
1514-1SMB10ATR13PBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1SMB10A TR13 PBFREE
Description
TVS DIODE 10VWM 17VC SMB
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
17V Clamp 35.3A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
10V
Voltage - Breakdown (Min)
11.1V
Voltage - Clamping (Max) @ Ipp
17V
Current - Peak Pulse (10/1000µs)
35.3A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.85000$6.85
10$4.24200$42.42
100$2.74450$274.45
500$2.09984$1,049.92
1,000$1.89196$1,891.96
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.62776$4,883.28
6,000$1.46037$8,762.22
9,000$1.27477$11,472.93
Manufacturers Standard Package